Filter Your Search
1 - 10 of 10 results
|
74HCT4852D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 270 Ω | 25 ns | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 20 µA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | ||||||||||||||
|
74HCT4852D,118
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 210 Ω | 2 Ω | 35 ns | 100 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | SOP-16 | 8542.39.00.01 | Nexperia | ||||||||
|
74HCT4852D-Q100,11
Nexperia
|
Check for Price | Active | 5 V | YES | 210 Ω | 2 Ω | 35 ns | 100 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 2 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | SOP, | 8542.39.00.01 | Nexperia | ||||||||
|
74HCT4852D-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 270 Ω | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 20 µA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | |||||||||||||||||||
|
74HCT4852D-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | SINGLE-ENDED MULTIPLEXER | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
74HCT4852D
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 210 Ω | 2 Ω | 35 ns | 100 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | compliant | SOP-16 | 8542.39.00.01 | 2017-02-01 | |||||||||||
|
74HCT4852D-Q100
Nexperia
|
Check for Price | Yes | Active | e4 | 1 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | compliant | , | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||||||||||||||||||||||
|
74HCT4852D
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 270 Ω | 25 ns | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 20 µA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC | 16 | compliant | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | 8542.39.00.01 | |||||||||||||||
|
74HCT4852D,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | YES | 210 Ω | 2 Ω | 35 ns | 100 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | SOP-16 | Nexperia | |||||||||
|
74HCT4852D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 270 Ω | 25 ns | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 20 µA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant |