Filter Your Search
1 - 10 of 61 results
|
74HCT4351D,112
Nexperia
|
$0.2322 | Yes | Obsolete | 4.5 V | YES | 180 Ω | 9 Ω | 75 ns | 65 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP | SOT-163, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | |||||||||||||
|
CD74HCT4351E
Texas Instruments
|
$0.4462 | No | Not Recommended | 5 V | NO | 180 MHz | 240 Ω | 10 Ω | 450 ns | 375 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | 10 V | 1 | 1 | 73 dB | COMMON OUTPUT | 80 µA | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||
|
CD74HCT4351E
Rochester Electronics LLC
|
Check for Price | Active | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | MILITARY | R-PDIP-T20 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | |||||||||||||||||||||||||||||||||||||
|
CD74HCT4351EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | 270 Ω | 75 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74HCT4351DB
Nexperia
|
Check for Price | Yes | Obsolete | SINGLE-ENDED MULTIPLEXER | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
74HCT4351DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 75 ns | 65 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 160 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP2 | SOT-339, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | ||||||||||
|
74HCT4351DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 75 ns | 65 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 320 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP20,.3 | 20 | SOT339-1 | compliant | 8542.39.00.01 | ||||||||||
|
CD74HCT4351M96
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | 270 Ω | 75 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HCT4351EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 240 Ω | 10 Ω | 450 ns | 375 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | 8 | 1 | 73 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74HCT4351DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 75 ns | 65 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 |