Filter Your Search
1 - 2 of 2 results
|
74HCT4351DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 75 ns | 65 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 160 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP2 | SOT-339, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | ||||
|
74HCT4351DB,112
Nexperia
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 75 ns | 65 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 160 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP2 | SOT-339, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia |