Filter Your Search
1 - 2 of 2 results
|
74HCT4316D,118
Nexperia
|
Check for Price | Yes | Active | 4.5 V | YES | 320 Ω | 16 Ω | 50 ns | 44 ns | SPST | CMOS | -5 V | -1 V | 1 | 4 | 50 dB | 5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-09-01 | Nexperia | |||||||
|
74HCT4316D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 320 Ω | 16 Ω | 50 ns | 44 ns | SPST | CMOS | -5 V | -1 V | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 |