Filter Your Search
1 - 1 of 1 results
|
74HCT4067N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | NO | 180 Ω | 9 Ω | 98 ns | 90 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 80 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T24 | Not Qualified | e3 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.7 mm | 5.1 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.6 | 24 | SOT101-1 | compliant | 8542.39.00.01 |