Filter Your Search
1 - 2 of 2 results
|
74HCT4053DB,118
Nexperia
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 180 Ω | 9 Ω | 48 ns | 44 ns | SPDT | CMOS | 1 | 3 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||||
|
74HCT4053DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 48 ns | 44 ns | 25 mA | SPDT | CMOS | 1 | 3 | 50 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 |