Filter Your Search
1 - 2 of 2 results
|
74HCT4053D,118
Nexperia
|
$0.3224 | Yes | Active | 4.5 V | YES | 180 Ω | 9 Ω | 48 ns | 44 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 1 | 3 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP | 16 | SOT109-1 | compliant | EAR99 | 8542.39.00.01 | 1993-11-01 | Nexperia | |||||||
|
74HCT4053D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 48 ns | 44 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 1 | 3 | 50 dB | 320 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 |