Parametric results for: 74HCT4052BQ,115 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 74hct4052bq115
Select parts from the table below to compare.
Compare
Compare
74HCT4052BQ,115
Nexperia
$0.3087 Active 5 V YES 195 Ω 6 Ω 72 ns 57 ns SP4T CMOS NO 4 2 50 dB 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PQCC-N16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 3.5 mm 1 mm 2.5 mm NEXPERIA QFN HVQCCN, 16 SOT763-1 compliant 8542.39.00.01 Nexperia
74HCT4052BQ,115
NXP Semiconductors
Check for Price Yes Transferred 5 V YES -4.5 V 195 Ω 6 Ω 72 ns 57 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS -5 V -1 V NO 4 1 50 dB 320 µA 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PQCC-N16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3.5 mm 1 mm 2.5 mm NXP SEMICONDUCTORS QFN 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16 16 SOT763-1 compliant 8542.39.00.01