Filter Your Search
1 - 5 of 5 results
|
74HCT4046AN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | NO | CMOS | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
74HCT4046AN,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | WITH THREE PHASE COMPARATORS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.09 mm | 4.06 mm | 7.62 mm | NXP SEMICONDUCTORS | SOT-38-1, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | SOT38-4 | |||||
|
74HCT4046AN,112
Nexperia
|
Check for Price | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | WITH THREE PHASE COMPARATORS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.09 mm | 4.06 mm | 7.62 mm | DIP, DIP16,.3 | 8542.39.00.01 | DIP | 16 | SOT38-4 | Nexperia | |||||||
|
74HCT4046AN
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | WITH THREE PHASE COMPARATORS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.09 mm | 4.06 mm | 7.62 mm | NXP SEMICONDUCTORS | SOT-38-1, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | EAR99 | ||||
|
74HCT4046AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |