Filter Your Search
1 - 9 of 9 results
|
74HCT4017BQ-Q100X
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 75 ns | 1 | 10 | YES | HVQCCN | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT763-1, MO-241, DHVQFN-16 | 16 | SOT763-1 | unknown | ||||||||||||||||||||
|
74HCT4017BQ-Q100X
Nexperia
|
Check for Price | Active | 5 V | 75 ns | 1 | 10 | YES | VQCCN | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | VQCCN, | 16 | SOT763-1 | compliant | 2017-02-01 | Nexperia | ||||||||||||
|
74HCT4017BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 75 ns | 1 | 10 | YES | HVQCCN | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | NO | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT763-1, MO-241, DHVQFN-16 | 16 | SOT763-1 | compliant | 8542.39.00.01 | ||||||||
|
74HCT4017BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 75 ns | 1 | 10 | YES | HVQCCN | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | NO | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC16,.1X.14,20 | 16 | compliant | NXP | 8542.39.00.01 | |||||||
|
74HCT4017BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 75 ns | 1 | 10 | YES | VQCCN | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | 20 MHz | NO | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | VQCCN, | compliant | 2017-02-01 | 8542.39.00.01 | ||||||||||||||||
|
74HCT4017BQ,115
Nexperia
|
Check for Price | Yes | Active | 5 V | 75 ns | 1 | 10 | YES | VQCCN | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-XQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT763-1, MO-241, DHVQFN-16 | 16 | SOT763-1 | compliant | 1990-12-01 | Nexperia | 8542.39.00.01 | |||||||||||
|
74HCT4017BQ
Nexperia
|
Check for Price | Yes | Active | 5 V | 75 ns | 75 ns | 1 | 10 | YES | HVQCCN | 50 pF | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | 4 mA | SYNCHRONOUS | 160 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-XQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | VQCCN, | compliant | 1990-12-01 | 8542.39.00.01 | |||||||||||
|
74HCT4017BQ-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 75 ns | 1 | 10 | YES | HVQCCN | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | 20 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74HCT4017BQ-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 63 ns | 1 | 10 | YES | QCCN | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC16,.1X.14,20 | unknown | 8542.39.00.01 |