Filter Your Search
1 - 5 of 5 results
|
74HCT4016NB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | NO | 320 Ω | 16 Ω | 35 ns | 35 ns | SPST | CMOS | 1 | 4 | 50 dB | 40 µA | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74HCT4016N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | NO | 480 Ω | 35 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T14 | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HCT4016N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4.5 V | NO | 320 Ω | 16 Ω | 35 ns | 35 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | SOT27-1 | |||||
|
74HCT4016N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | NO | 480 Ω | 35 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HCT4016N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | NO | 320 Ω | 16 Ω | 35 ns | 35 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 | EAR99 |