Filter Your Search
1 - 7 of 7 results
![]() |
74HCT40105DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 64 bit | 4 | 16X4 | 5 V | 120 ns | 100 ns | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||||||
|
74HCT40105DB,118
Nexperia
|
Check for Price | Yes | Active | 64 bit | 4 | 16X4 | 5 V | 120 ns | 100 ns | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NEXPERIA | SSOP, | compliant | 8542.32.00.71 | EAR99 | |||||||||
![]() |
74HCT40105DB-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 120 ns | 100 ns | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 16 | unknown | 8542.32.00.71 | EAR99 | ||||||||
![]() |
74HCT40105DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 64 bit | 4 | 16X4 | 5 V | 120 ns | 31 MHz | 100 ns | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, SSOP16,.3 | 16 | SOT338-1 | compliant | 8542.39.00.01 | ||||||
|
74HCT40105DB,112
Nexperia
|
Check for Price | Yes | Active | 64 bit | 4 | 16X4 | 5 V | 120 ns | 100 ns | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NEXPERIA | SSOP, | compliant | 8542.32.00.71 | EAR99 | |||||||||
|
74HCT40105DB
Nexperia
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 120 ns | 100 ns | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NEXPERIA | SSOP, | compliant | 8542.32.00.71 | EAR99 | 2017-02-01 | |||||||||||||
![]() |
74HCT40105DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 64 bit | 4 | 16X4 | 5 V | 120 ns | 31 MHz | 100 ns | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16 | 16 | unknown | 8542.32.00.71 | EAR99 |