Parametric results for: 74HCT3G34GD,125 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hct3g34gd125
Select parts from the table below to compare.
Compare
Compare
74HCT3G34GD,125
Nexperia
Check for Price Yes Obsolete 5 V 29 ns 3 1 YES VSON HCT BUFFER CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 2 mm 3 mm NEXPERIA SON SON-8 8 SOT996-2 compliant 2017-02-01 Nexperia
74HCT3G34GD,125
NXP Semiconductors
Check for Price Yes Transferred 5 V 29 ns 29 ns 3 1 YES VSON 50 pF NO HCT BUFFER CMOS 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 2 mm 3 mm NXP SEMICONDUCTORS SON 3 X 2 MM, 0.5 MM HEIGHT, SOT996-2, SON-8 8 SOT996-2 compliant