Parametric results for: 74HCT367E under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 74hct367e
Select parts from the table below to compare.
Compare
Compare
CD74HCT367E
Texas Instruments
$0.6023 Yes Active 5 V 38 ns 38 ns 6 4 NO DIP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 6 mA 2 TRUE 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 19.3 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT367E
Rochester Electronics LLC
Check for Price Active 5 V 38 ns 1 6 NO 3-STATE HCT BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS 2 TRUE 5.5 V 4.5 V MILITARY R-PDIP-T16 COMMERCIAL 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD74HCT367EX
Harris Semiconductor
Check for Price No Obsolete 5 V 31 ns 38 ns 1 6 NO DIP 50 pF 3-STATE HCT BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 4 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
CD74HCT367EX
RCA
Check for Price No Transferred 5 V 31 ns 2 6 NO DIP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA TRUE INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD74HCT367EX
Intersil Corporation
Check for Price No Obsolete 5 V 38 ns 2 6 NO DIP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 4 mA TRUE MILITARY R-PDIP-T16 e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant 8542.39.00.01
CD74HCT367E
Thomson Consumer Electronics
Check for Price Obsolete 5 V 1 6 NO DIP 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T16 125 °C -40 °C 16 PLASTIC/EPOXY DIP16 RECTANGULAR IN LINE THROUGH-HOLE DUAL THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74HCT367EE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 38 ns 38 ns 2 4 NO DIP 50 pF 3-STATE HCT BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 4 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
CD74HCT367E
Harris Semiconductor
Check for Price No Transferred 5 V 38 ns 38 ns 1 6 NO DIP 50 pF 3-STATE HCT BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 4 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01
CD74HCT367E
RCA
Check for Price No Transferred 5 V 31 ns 2 6 NO DIP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA TRUE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-16 unknown 8542.39.00.01
CD74HCT367E
Intersil Corporation
Check for Price No Obsolete 5 V 38 ns 2 6 NO DIP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 4 mA TRUE MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-16 not_compliant 8542.39.00.01