Filter Your Search
1 - 2 of 2 results
|
74HCT32PW,118
Nexperia
|
$0.1905 | Yes | Active | 5 V | 36 ns | 4 | 2 | YES | TSSOP | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | 1993-01-01 | Nexperia | ||||||||
|
74HCT32PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 36 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | HCT | OR GATE | CMOS | 5.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 |