Filter Your Search
1 - 10 of 13 results
![]() |
SN74HCT32DBR
Texas Instruments
|
$0.1327 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SSOP | 50 pF | NO | HCT | OR GATE | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
74HCT32DB,112
Nexperia
|
$0.2369 | Yes | Obsolete | 5 V | 36 ns | 4 | 2 | YES | SSOP | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT337-1 | 2017-02-01 | ||||||||||||
![]() |
SN74HCT32DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SSOP | 50 pF | NO | HCT | OR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||||
![]() |
74HCT32DB,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 4 | 2 | YES | SSOP | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT337-1 | 2017-02-01 | ||||||||||||
|
74HCT32DB
Nexperia
|
Check for Price | Yes | Not Recommended | 5 V | 36 ns | 4 | 2 | YES | SSOP | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||
![]() |
74HCT32DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 36 ns | 36 ns | 4 | 2 | YES | SSOP | 50 pF | NO | HCT | OR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
74HCT32DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | YES | SSOP | 50 pF | NO | OR GATE | CMOS | 4 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
74HCT32DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 36 ns | 4 | 2 | YES | SSOP | 50 pF | NO | HCT | OR GATE | CMOS | 5.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP-14 | 14 | compliant | 8542.39.00.01 | SOT337-1 | |||||||
![]() |
SN74HCT32DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SSOP | 50 pF | NO | HCT | OR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
![]() |
74HCT32DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 36 ns | 4 | 2 | YES | SSOP | 50 pF | NO | HCT | OR GATE | CMOS | 5.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | 14 | compliant | 8542.39.00.01 | SOT337-1 |