Filter Your Search
1 - 9 of 9 results
|
74HCT32BQ,115
Nexperia
|
$0.2304 | Yes | Active | 5 V | 36 ns | 4 | 2 | YES | HVQCCN | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | 1993-01-01 | Nexperia | |||||||||
|
74HCT32BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 36 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | HCT | OR GATE | CMOS | 5.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | ||||||
|
74HCT32BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 36 ns | 36 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | HCT | OR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | compliant | 8542.39.00.01 | ||||||
|
74HCT32BQ-Q100,115
Nexperia
|
Check for Price | Yes | Active | 5 V | 36 ns | 4 | 2 | YES | HVQCCN | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | Nexperia | |||||||||||
|
74HCT32BQ-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 4 | 2 | YES | HVQCCN | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
74HCT32BQ
Nexperia
|
Check for Price | Yes | Active | 5 V | 36 ns | 4 | 2 | YES | HVQCCN | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | 1991-01-01 | |||||||||||||||
|
74HCT32BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 36 ns | 4 | 2 | YES | HVQCCN | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | DHVQFN-14 | compliant | 8542.39.00.01 | |||||||||||||||
|
74HCT32BQ-Q100,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 36 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | HCT | OR GATE | CMOS | 5.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | ||||||||
|
74HCT32BQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | YES | QCCN | 50 pF | NO | OR GATE | CMOS | 4 mA | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC14,.1X.12,20 | unknown | 8542.39.00.01 |