Filter Your Search
1 - 4 of 4 results
|
74HCT2G32GD,125
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 2 | 2 | YES | VSON | HCT | OR GATE | CMOS | SEATED HGT-NOM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | SON | XSON-8 | 8 | SOT996-2 | compliant | 2017-02-01 | Nexperia | |||||||||||
|
74HCT2G32GD
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 2 | 2 | YES | VSON | HCT | OR GATE | CMOS | SEATED HGT-NOM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | VSON, | compliant | 2017-02-01 | 8542.39.00.01 | ||||||||||||||
|
74HCT2G32GD,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 36 ns | 2 | 2 | YES | VSON | 50 pF | NO | HCT | OR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | 8 | SOT996-2 | compliant | |||||||
|
74HCT2G32GD
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 36 ns | 2 | 2 | YES | VSON | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | 8 | unknown | 8542.39.00.01 |