Filter Your Search
1 - 2 of 2 results
|
74HCT2G02DC,125
Nexperia
|
$0.2926 | Yes | Active | 5 V | 29 ns | 2 | 2 | YES | VSSOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | SSOP | 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | 8 | SOT765-1 | compliant | 8542.39.00.01 | Nexperia | ||||||
|
74HCT2G02DC,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 29 ns | 29 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | HCT | NOR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | SSOP | 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | 8 | SOT765-1 | compliant | 8542.39.00.01 |