Filter Your Search
1 - 4 of 4 results
|
SN74HCT245PWT
Texas Instruments
|
$0.4046 | No | Obsolete | 5 V | 38 ns | 28 ns | 8 | 8 | YES | TSSOP | 150 pF | BIDIRECTIONAL | NO | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74HCT245PWTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 38 ns | 28 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | |||||||
|
SN74HCT245PWTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 38 ns | 28 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | |||||||
|
74HCT245PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 33 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | unknown | 8542.39.00.01 |