Filter Your Search
1 - 2 of 2 results
|
74HCT193DB,112
Nexperia
|
$0.2529 Buy | Yes | Transferred | 5 V | 65 ns | 1 | 4 | YES | SSOP | 13 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 13 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||
|
74HCT193DB,112
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | 5 V | 65 ns | 1 | 4 | YES | SSOP | 13 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 13 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 |