Filter Your Search
1 - 2 of 2 results
|
74HCT174D,653
Nexperia
|
$0.2672 | Yes | Active | 5 V | 53 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, SOT109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | |||||
|
74HCT174D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 1 | 6 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, SOT109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 |