Filter Your Search
1 - 2 of 2 results
|
74HCT154PW,112
Nexperia
|
$1.0400 | Yes | Obsolete | 5 V | 53 ns | 1 | YES | TSSOP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | 2 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | 24 | SOT355-1 | compliant | EAR99 | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||
|
74HCT154PW,112
NXP Semiconductors
|
$1.0687 | Yes | Transferred | 5 V | 53 ns | 53 ns | 1 | YES | TSSOP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | 24 | SOT355-1 | compliant | 8542.39.00.01 |