Filter Your Search
1 - 2 of 2 results
|
74HCT14DTR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 48 ns | 6 | 1 | YES | TSSOP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | ||||||||||
|
74HCT14DTR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 48 ns | 4.8 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | LEAD FREE, TSSOP-14 | 14 | unknown | 8542.39.00.01 | onsemi |