Parametric results for: 74HCT126D-Q100 under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74hct126dq100
Select parts from the table below to compare.
Compare
Compare
74HCT126D-Q100
NXP Semiconductors
Check for Price Buy Yes Transferred 5 V 36 ns 4 1 YES SOP 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 14 unknown 8542.39.00.01
74HCT126D-Q100J
NXP Semiconductors
Check for Price Buy Yes Transferred 5 V 36 ns 36 ns 4 1 YES SOP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE HIGH 6 mA 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 14 compliant SOT108-1
74HCT126D-Q100
Nexperia
Check for Price Buy Yes Active 5 V 36 ns 36 ns 4 1 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE HIGH 6 mA 2 TRUE 160 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOP, compliant 8542.39.00.01 2017-02-01
74HCT126D-Q100J
Nexperia
Check for Price Buy Active 5 V 36 ns 4 1 YES SOP 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP, 14 compliant SOT108-1 2017-02-01 Nexperia