Parametric results for: 74HCT08PW,112 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hct08pw112
Select parts from the table below to compare.
Compare
Compare
74HCT08PW,112
Nexperia
$0.1253 Buy Yes Obsolete 5 V 36 ns 4 2 YES TSSOP HCT AND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 1993-01-01 Nexperia
74HCT08PW,112
NXP Semiconductors
Check for Price Buy Yes Transferred 5 V 36 ns 36 ns 4 2 YES TSSOP 50 pF NO HCT AND GATE CMOS 5.2 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01