Parametric results for: 74HCT04BQ,115 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hct04bq115
Select parts from the table below to compare.
Compare
Compare
74HCT04BQ,115
Nexperia
$0.1909 Yes Active 5 V 29 ns 6 1 YES HVQCCN HCT INVERTER CMOS 5.5 V 4.5 V AUTOMOTIVE R-PQCC-N14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 2.5 mm 3 mm NEXPERIA QFN DHVQFN-14 14 SOT762-1 compliant 8542.39.00.01 12.4 27.15 336.66 74HC(T)04 - Hex inverter@en-us Nexperia 2023-03-07 16:10:32 18.0054 12.4 223.26696000000004 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 96 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
74HCT04BQ,115
NXP Semiconductors
Check for Price Yes Transferred 5 V 29 ns 29 ns 6 1 YES HVQCCN 50 pF NO HCT INVERTER CMOS 5.2 mA 5.5 V 4.5 V AUTOMOTIVE R-PQCC-N14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 2.5 mm 3 mm NXP SEMICONDUCTORS QFN 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14 14 SOT762-1 compliant 8542.39.00.01 12.4 27.15 336.66 18.33 12.4 227.29199999999997 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2022-06-10 95 YES 7440-02-0 e DRC Conflict Free CMRT V4.20 [object Object],[object Object] [object Object],[object Object],[object ... more 1074636