Parametric results for: 74HCT02PW-Q100 under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74hct02pwq100
Select parts from the table below to compare.
Compare
Compare
74HCT02PW-Q100
Nexperia
Check for Price Yes Active 5 V 29 ns 4 2 YES TSSOP HCT NOR GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP, compliant 8542.39.00.01
74HCT02PW-Q100,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 29 ns 29 ns 4 2 YES TSSOP 50 pF NO HCT NOR GATE CMOS 5.2 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 compliant TSSOP 14 SOT402-1
74HCT02PW-Q100,118
Nexperia
Check for Price Yes Active 5 V 29 ns 4 2 YES TSSOP HCT NOR GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 compliant TSSOP 14 SOT402-1 Nexperia
74HCT02PW-Q100
NXP Semiconductors
Check for Price Yes Transferred 5 V 29 ns 4 2 YES TSSOP HCT NOR GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01 TSSOP 14