Filter Your Search
1 - 9 of 9 results
|
MM74HC943N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||
|
MM74HC943N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | |||||||||
|
74HC943N
Texas Instruments
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||
|
74HC943N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | MODEM | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | |||||||||
|
MM74HC943N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | |||||||||
|
MM74HC943N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | ||||||||||
|
MM74HC943N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | FULL DUPLEX | 1 | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | ||||
|
MM74HC943N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | FULL DUPLEX | 1 | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | ||||
|
MM74HC943N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP20,.3 | Modem |