Filter Your Search
1 - 10 of 48 results
|
74HC9114D,112
NXP Semiconductors
|
$1.0674 | Yes | Transferred | 5 V | 33 ns | 33 ns | 9 | 1 | YES | SOP | 50 pF | YES | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | ||||
|
74HC9114D,112
Nexperia
|
$1.1021 | Yes | Obsolete | 5 V | 165 ns | 9 | 1 | YES | SOP | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | SOP-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | |||||||||
|
74HC9114U
Nexperia
|
Check for Price | Active | INVERTER | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||||||||||||||||||||||||||||||
|
74HC9114D
Nexperia
|
Check for Price | Yes | Active | 5 V | 165 ns | 9 | 1 | YES | SOP | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP-20 | compliant | 8542.39.00.01 | 1989-06-01 | |||||||||||||
|
MC74HC9114NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 175 ns | 29 ns | 9 | 1 | NO | DIP | 50 pF | YES | OPEN-DRAIN | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74HC9114NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 175 ns | 29 ns | 9 | 1 | NO | DIP | 50 pF | YES | OPEN-DRAIN | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74HC9114DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 175 ns | 29 ns | 9 | 1 | YES | SOP | 50 pF | YES | OPEN-DRAIN | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74HC9114ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 175 ns | 29 ns | 9 | 1 | NO | DIP | 50 pF | YES | OPEN-DRAIN | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74HC9114D,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 165 ns | 9 | 1 | YES | SOP | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | SOP-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||||
|
933987790005
Nexperia
|
Check for Price | Active | INVERTER | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 |