Filter Your Search
1 - 1 of 1 results
|
74HC640D,652
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 27 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 4 mA | 2 | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-20 | 20 | compliant | 8542.39.00.01 |