Parametric results for: 74HC590D under Counters

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: 74hc590d
Select parts from the table below to compare.
Compare
Compare
74HC590D,118
Nexperia
$0.2874 Yes Active 5 V 230 ns 1 8 YES SOP UP POSITIVE EDGE 3-STATE HC/UH BINARY COUNTER CMOS TCO OUTPUT;REGISTERED OUTPUTS 26 MHz YES ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM WIDTH, PLASTIC, MS-012, SOT-109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01 2017-02-01 Nexperia
74HC590D,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 230 ns 1 8 YES SOP 22 MHz 50 pF UP POSITIVE EDGE 3-STATE HC/UH BINARY COUNTER CMOS TCO OUTPUT;REGISTERED OUTPUTS 26 MHz NO 6 mA ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 3.90 MM WIDTH, PLASTIC, MS-012, SOT-109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01
74HC590D
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 230 ns 1 8 YES SOP 50 pF UP POSITIVE EDGE 3-STATE HC/UH BINARY COUNTER CMOS TCO OUTPUT;REGISTERED OUTPUTS 26 MHz NO 6 mA ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01 EAR99
74HC590D,112
Nexperia
Check for Price Yes Obsolete 5 V 230 ns 1 8 YES SOP UP POSITIVE EDGE 3-STATE HC/UH BINARY COUNTER CMOS TCO OUTPUT;REGISTERED OUTPUTS 26 MHz YES ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM WIDTH, PLASTIC, MS-012, SOT-109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01 2017-02-01 Nexperia
GD74HC590D
LG Semicon Co Ltd
Check for Price No Obsolete 5 V 210 ns 1 8 YES SOP 18 MHz 50 pF UP POSITIVE EDGE 3-STATE HC/UH BINARY COUNTER CMOS NO 6 mA ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LG SEMICON CO LTD SOP, SOP16,.25 unknown 8542.39.00.01
74HC590D,112
NXP Semiconductors
Check for Price Yes Transferred 5 V 230 ns 1 8 YES SOP 22 MHz 50 pF UP POSITIVE EDGE 3-STATE HC/UH BINARY COUNTER CMOS TCO OUTPUT;REGISTERED OUTPUTS 26 MHz NO 6 mA ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 3.90 MM WIDTH, PLASTIC, MS-012, SOT-109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01
74HC590D
Nexperia
Check for Price Yes Active 5 V 230 ns 1 8 YES SOP UP POSITIVE EDGE 3-STATE HC/UH BINARY COUNTER CMOS TCO OUTPUT;REGISTERED OUTPUTS 26 MHz NO ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP, compliant 8542.39.00.01 2017-02-01
74HC590D
Philips Semiconductors
Check for Price Yes Transferred 1 YES SOP 50 pF UP 3-STATE BINARY COUNTER CMOS NO 6 mA ASYNCHRONOUS AUTOMOTIVE R-PDSO-G16 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP16,.25 unknown 8542.39.00.01
GD74HC590D
Goldstar Electron Co Ltd
Check for Price Obsolete 5 V 40 ns 1 8 YES SOP 50 pF UP POSITIVE EDGE 3-STATE HC/UH BINARY COUNTER CMOS TCO OUTPUT; REGISTERED OUTPUTS 18 MHz YES ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GOLDSTAR ELECTRON CO LTD , unknown