Filter Your Search
1 - 2 of 2 results
|
74HC423BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | 77 ns | 2 | YES | HVSON | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.5 X 3.5 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, VQFN-16 | 16 | SOT763-1 | compliant | 8542.39.00.01 | |||||
|
74HC423BQ,115
Nexperia
|
Check for Price | Active | 4.5 V | 77 ns | 2 | YES | VSON | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | VSON, | 16 | SOT763-1 | compliant | 8542.39.00.01 | 1998-07-08 | Nexperia |