Filter Your Search
1 - 10 of 20 results
|
74HC4067DB,118
Nexperia
|
$0.5178 | Yes | Obsolete | 9 V | YES | 130 Ω | 6 Ω | 63 ns | 57 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP2 | SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||||
|
74HC4067D,652
NXP Semiconductors
|
$0.5908 | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 160 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | |||||||
|
74HC4067DB,112
Nexperia
|
$0.5938 | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP2 | SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||||
|
74HC4067D,653
NXP Semiconductors
|
$0.6071 | Yes | Transferred | 9 V | YES | 130 Ω | 6 Ω | 63 ns | 57 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | ||||||||
|
74HC4067D,653
Nexperia
|
$0.7868 | Yes | Obsolete | 5 V | YES | 180 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | 10 V | NO | 16 | 1 | 50 dB | 50 mA | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP | SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74HC4067D,652
Nexperia
|
$0.9038 | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP | SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | EAR99 | ||||||||
|
74HC4067DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 9 V | YES | 130 Ω | 6 Ω | 63 ns | 57 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | NXP | |||||||
|
74HC4067D
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 225 Ω | 300 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 160 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74HC4067DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | NXP | |||||||||||
|
74HC4067DB
Nexperia
|
Check for Price | Yes | Not Recommended | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP-24 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia |