Filter Your Search
1 - 2 of 2 results
|
74HC4066PW-Q100,11
Nexperia
|
$0.2163 | Active | 5 V | YES | 142 Ω | 5 Ω | 150 ns | 225 ns | DIFFERENTIAL MULTIPLEXER | 1 | 4 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP, | 14 | SOT402-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74HC4066PW-Q100,11
NXP Semiconductors
|
$0.2463 | Yes | Transferred | YES | 142 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP | 14 | SOT402-1 | compliant |