Filter Your Search
1 - 6 of 6 results
|
MM74HC4066MX
Fairchild Semiconductor Corporation
|
$0.4450 | Yes | Obsolete | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||
|
MM74HC4066MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | 1 | 4 | 42 dB | 12 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||
|
MM74HC4066MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||
|
MM74HC4066MX
Texas Instruments
|
Check for Price | Transferred | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | 1 | 4 | 42 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM74HC4066MX
National Semiconductor Corporation
|
Check for Price | Transferred | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | 1 | 4 | 42 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
CD74HC4066MX
RCA
|
Check for Price | No | Obsolete | YES | 118 Ω | 20 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP14,.25 | unknown | 8542.39.00.01 |