Filter Your Search
1 - 10 of 15 results
|
SN74HC4066DT
Texas Instruments
|
$0.5062 | Yes | Yes | Lifetime Buy | 4.5 V | YES | 30 MHz | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 4 | 4 | 42 dB | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.905 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MC74HC4066DTR2
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 255 Ω | 40 Ω | 45 ns | 37 ns | SPST | CMOS | 4 | 1 | 50 dB | 12 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | |||||||||||||||
|
MC74HC4066DT
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 255 Ω | 2/12 V | 150 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP14,.25 | unknown | |||||||||||||||||||||||
|
74HC4066D-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 142 Ω | 5 Ω | 30 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 10 V | 2 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC74HC4066DT
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | YES | 130 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 40 dB | 160 µA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HC4066D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 118 Ω | 100 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC74HC4066DT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12 V | YES | 130 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 40 dB | 160 µA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | PLASTIC, TSSOP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74HC4066DT
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 255 Ω | 40 Ω | 45 ns | 37 ns | SPST | CMOS | NO | 4 | 1 | 50 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | TSSOP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74HC4066DTR2
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | YES | 130 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 40 dB | 160 µA | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74HC4066DTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |