Filter Your Search
1 - 2 of 2 results
|
74HC4066D,652
NXP Semiconductors
|
$0.1170 | Yes | Transferred | 4.5 V | YES | 142 Ω | 5 Ω | 30 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 10 V | 2 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | |||||
|
74HC4066D,652
Nexperia
|
$0.1728 | Yes | Obsolete | 4.5 V | YES | 142 Ω | 5 Ω | 30 ns | 45 ns | SPST | CMOS | 1 | 4 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | EAR99 | 1993-01-01 | Nexperia |