Parametric results for: 74HC4066D 653 under Multiplexers or Switches

Filter Your Search

1 - 10 of 66 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 74hc4066d
Select parts from the table below to compare.
Compare
Compare
74HC4066D,652
NXP Semiconductors
$0.1170 Yes Transferred 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS NO 1 4 50 dB SEPARATE OUTPUT 10 V 2 V MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14 14 SOT108-1 compliant 8542.39.00.01
74HC4066D,653
Nexperia
$0.1540 Yes Active 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 8542.39.00.01 1993-01-01 Nexperia
74HC4066D,652
Nexperia
$0.1728 Yes Obsolete 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 8542.39.00.01 1993-01-01 Nexperia EAR99
74HC4066D-Q100,118
Nexperia
$0.2082 Yes Active 5 V YES 142 Ω 5 Ω 150 ns 225 ns DIFFERENTIAL MULTIPLEXER 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 8542.39.00.01 Nexperia
SN74HC4066DBR
Texas Instruments
$0.2263 Yes Yes Not Recommended 4.5 V YES 30 MHz 85 Ω 36 ns 40 ns SPST CMOS NO 4 4 42 dB SEPARATE OUTPUT 40 µA 6 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
74HC4066D-Q100,118
NXP Semiconductors
$0.2463 Yes Transferred YES 142 Ω SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G14 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOIC 14 SOT108-1 compliant
SN74HC4066DR
Texas Instruments
$0.3255 Yes Yes Active 4.5 V YES 30 MHz 85 Ω 36 ns 40 ns SPST CMOS NO 4 4 42 dB SEPARATE OUTPUT 40 µA 6 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.905 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOIC-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
74HC4066DB,112
NXP Semiconductors
$0.3353 Yes Transferred 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS NO 1 4 50 dB SEPARATE OUTPUT 10 V 2 V MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm NXP SEMICONDUCTORS SSOP1 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14 14 SOT337-1 compliant 8542.39.00.01
74HC4066DB,112
Nexperia
$0.3850 Yes Obsolete 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm NEXPERIA SSOP1 SSOP-14 14 SOT337-1 compliant 8542.39.00.01 1993-01-01 Nexperia
SN74HC4066D
Texas Instruments
$0.4073 Yes Yes Lifetime Buy 4.5 V YES 30 MHz 85 Ω 36 ns 40 ns SPST CMOS NO 4 4 42 dB SEPARATE OUTPUT 40 µA 6 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.905 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOIC-14 14 compliant 8542.39.00.01 Texas Instruments EAR99