Filter Your Search
1 - 2 of 2 results
|
74HC4053BQ,115
Nexperia
|
$0.2654 | Yes | Active | 5 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | SPDT | CMOS | 1 | 3 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | QFN | QFN-16 | 16 | SOT763-1 | compliant | 8542.39.00.01 | Nexperia | ||||||
|
74HC4053BQ,115
NXP Semiconductors
|
$0.2744 | Yes | Transferred | 5 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | 25 mA | SPDT | CMOS | 1 | 3 | 50 dB | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NXP SEMICONDUCTORS | QFN | 2.5 X 3.5 MM, 0.85 MM, PLASTIC, MO-241, SOT763-1, QFN-16 | 16 | SOT763-1 | compliant | 8542.39.00.01 | NXP |