Filter Your Search
1 - 8 of 8 results
|
74HC4017DB-T
Nexperia
|
Check for Price | Yes | Obsolete | RING COUNTER | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||||||||||||||||||||||||||||||
|
74HC4017DB
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 75 ns | 1 | 10 | YES | SSOP | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||
|
74HC4017DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 75 ns | 1 | 10 | YES | SSOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | NO | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | 8542.39.00.01 | SSOP | 16 | |||||
|
74HC4017DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 75 ns | 1 | 10 | YES | SSOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | NO | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP16,.25 | unknown | 8542.39.00.01 | SSOP | 16 | ||||||
|
74HC4017DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 75 ns | 1 | 10 | YES | SSOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | NO | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, SOT338-1, MO-150, SSOP-16 | compliant | 8542.39.00.01 | SSOP1 | 16 | SOT338-1 | |||||
|
74HC4017DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 75 ns | 1 | 10 | YES | SSOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | NO | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, SOT338-1, MO-150, SSOP-16 | compliant | 8542.39.00.01 | SSOP1 | 16 | SOT338-1 | |||||
|
74HC4017DB,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 75 ns | 1 | 10 | YES | SSOP | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | 5.30 MM, PLASTIC, SOT338-1, MO-150, SSOP-16 | compliant | 8542.39.00.01 | 2017-02-01 | SSOP1 | 16 | SOT338-1 | Nexperia | ||||||||
|
74HC4017DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 75 ns | 1 | 10 | YES | SSOP | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | 5.30 MM, PLASTIC, SOT338-1, MO-150, SSOP-16 | compliant | 8542.39.00.01 | 2017-02-01 | SSOP1 | 16 | SOT338-1 | Nexperia |