Filter Your Search
1 - 6 of 6 results
|
74HC3G07DC-Q100,125
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 125 ns | 3 | 1 | YES | VSSOP | OPEN-DRAIN | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | VSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HC3G07DC-Q100,125
Nexperia
|
Check for Price | Yes | Active | 5 V | 125 ns | 3 | 1 | YES | VSSOP | OPEN-DRAIN | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | compliant | 8542.39.00.01 | |||||||||||||
|
74HC3G07DC-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 125 ns | 30 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | OPEN-DRAIN | HC/UH | BUFFER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | compliant | SSOP | 8 | SOT765-1 | |||||||||
|
74HC3G07DC-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 125 ns | 3 | 1 | YES | VSSOP | OPEN-DRAIN | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | unknown | 8542.39.00.01 | TSSOP | 8 | |||||||||||||||||
|
74HC3G07DC-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 125 ns | 3 | 1 | YES | VSSOP | OPEN-DRAIN | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | VSSOP, | compliant | 8542.39.00.01 | |||||||||||||
|
74HC3G07DC-Q100H
Nexperia
|
Check for Price | Active | 5 V | 125 ns | 3 | 1 | YES | VSSOP | OPEN-DRAIN | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | VSSOP, | compliant | SSOP | 8 | SOT765-1 | Nexperia |