Parametric results for: 74HC3G06; under Gates

Filter Your Search

1 - 10 of 20 results

All Filters
|
2.332.32.653
-
Manufacturer Part Number: 74hc3g06
Select parts from the table below to compare.
Compare
Select Parts Part Number
74HC3G06DC
Philips Semiconductors
74HC3G06DP
Philips Semiconductors
74HC3G06DP
NXP Semiconductors
935274805125
NXP Semiconductors
74HC3G06GD
NXP Semiconductors
74HC3G06DP,125
NXP Semiconductors
935288584125
Nexperia
74HC3G06DP,125
Nexperia
935272994125
Nexperia
74HC3G06DC
NXP Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Output Characteristics
Family Logic IC Type
Technology Additional Feature
Max I(ol)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Reach Compliance Code
HTS Code
Package Description
Part Package Code
Pin Count
Manufacturer Package Code
Date Of Intro
Samacsys Manufacturer
Yes Transferred 5 V 25 ns YES TSSOP 50 pF NO OPEN-DRAIN INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
No Transferred 5 V 25 ns YES TSSOP 50 pF NO OPEN-DRAIN INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01 TSSOP, TSSOP8,.16
Yes Yes Transferred 5 V 125 ns 25 ns 3 1 YES TSSOP 50 pF NO OPEN-DRAIN HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 3 MM, PLASTIC, SOT505-2, TSSOP-8 SOIC 8
Transferred 5 V 125 ns 3 1 YES VSSOP OPEN-DRAIN HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G8 e4 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1 mm 2 mm 2.3 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 VSSOP,
Yes Yes Transferred 5 V 125 ns 3 1 YES VSON OPEN-DRAIN HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-N8 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 500 µm 2 mm 3 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 SON 8
Yes Obsolete 5 V 125 ns 25 ns 3 1 YES TSSOP 50 pF NO OPEN-DRAIN HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 3 MM, PLASTIC, SOT505-2, TSSOP-8 TSSOP 8 SOT505-2
Yes Obsolete 5 V 125 ns 3 1 YES VSON OPEN-DRAIN HC/UH INVERTER CMOS SEATED HGT-NOM 6 V 2 V AUTOMOTIVE R-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 2 mm 3 mm NEXPERIA compliant 8542.39.00.01 VSON, 2017-02-01
Obsolete 5 V 125 ns 25 ns 3 1 YES TSSOP 50 pF NO OPEN-DRAIN HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS 8542.39.00.01 TSSOP, TSSOP8,.16 TSSOP 8 SOT505-2 Nexperia
Yes Obsolete INVERTER e4 1 260 30 NICKEL PALLADIUM GOLD NEXPERIA compliant 8542.39.00.01 , 2017-02-01
Yes Yes Transferred 5 V 125 ns 25 ns 3 1 YES VSSOP 50 pF NO OPEN-DRAIN HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1 mm 2 mm 2.3 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 TSSOP 8
Compare
74HC3G06DC
Philips Semiconductors
Check for Price Yes Transferred 5 V 25 ns YES TSSOP 50 pF NO OPEN-DRAIN INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
74HC3G06DP
Philips Semiconductors
Check for Price No Transferred 5 V 25 ns YES TSSOP 50 pF NO OPEN-DRAIN INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01 TSSOP, TSSOP8,.16
74HC3G06DP
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 125 ns 25 ns 3 1 YES TSSOP 50 pF NO OPEN-DRAIN HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 3 MM, PLASTIC, SOT505-2, TSSOP-8 SOIC 8
935274805125
NXP Semiconductors
Check for Price Transferred 5 V 125 ns 3 1 YES VSSOP OPEN-DRAIN HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G8 e4 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1 mm 2 mm 2.3 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 VSSOP,
74HC3G06GD
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 125 ns 3 1 YES VSON OPEN-DRAIN HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-N8 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 500 µm 2 mm 3 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 SON 8
74HC3G06DP,125
NXP Semiconductors
Check for Price Yes Obsolete 5 V 125 ns 25 ns 3 1 YES TSSOP 50 pF NO OPEN-DRAIN HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 3 MM, PLASTIC, SOT505-2, TSSOP-8 TSSOP 8 SOT505-2
935288584125
Nexperia
Check for Price Yes Obsolete 5 V 125 ns 3 1 YES VSON OPEN-DRAIN HC/UH INVERTER CMOS SEATED HGT-NOM 6 V 2 V AUTOMOTIVE R-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 2 mm 3 mm NEXPERIA compliant 8542.39.00.01 VSON, 2017-02-01
74HC3G06DP,125
Nexperia
Check for Price Obsolete 5 V 125 ns 25 ns 3 1 YES TSSOP 50 pF NO OPEN-DRAIN HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS 8542.39.00.01 TSSOP, TSSOP8,.16 TSSOP 8 SOT505-2 Nexperia
935272994125
Nexperia
Check for Price Yes Obsolete INVERTER e4 1 260 30 NICKEL PALLADIUM GOLD NEXPERIA compliant 8542.39.00.01 , 2017-02-01
74HC3G06DC
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 125 ns 25 ns 3 1 YES VSSOP 50 pF NO OPEN-DRAIN HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1 mm 2 mm 2.3 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 TSSOP 8