Filter Your Search
1 - 3 of 3 results
|
MM74HC366N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MM74HC366N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
74HC366NB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |