Filter Your Search
1 - 5 of 5 results
|
74HC2G86DP-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | unknown | 8542.39.00.01 | ||||||||||||||
|
74HC2G86DP-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74HC2G86DP-Q100H
Nexperia
|
Check for Price | Yes | Active | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP-8 | compliant | TSSOP | 8 | SOT505-2 | 2017-02-01 | Nexperia | |||
|
74HC2G86DP-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP-8 | compliant | 8542.39.00.01 | 2017-02-01 | |||||||
|
74HC2G86DP-Q100H
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | unknown | TSSOP | 8 | SOT505-2 |