Filter Your Search
1 - 10 of 10 results
|
74HC2G86DP,125
Nexperia
|
$0.2113 | Yes | Active | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | SOT505-2 | compliant | 8542.39.00.01 | Nexperia | ||||||||||
|
74HC2G86DP-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HC2G86DP-Q100H
Nexperia
|
Check for Price | Yes | Active | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP | TSSOP-8 | 8 | SOT505-2 | compliant | Nexperia | 2017-02-01 | ||||||||||
|
74HC2G86DP-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HC2G86DP,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 180 ns | 36 ns | 2 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | XOR GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | SOT505-2 | compliant | 8542.39.00.01 | ||||||
|
74HC2G86DP
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | SOIC | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | unknown | 8542.39.00.01 | ||||||||||||
|
74HC2G86DP
Nexperia
|
Check for Price | Yes | Active | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP-8 | compliant | 8542.39.00.01 | Nexperia | 2017-02-01 | ||||||||||||||
|
74HC2G86DP-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP-8 | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
74HC2G86DP-Q100H
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 180 ns | 2 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | SOT505-2 | unknown | |||||||||||||||||||
|
74HC2G86DP
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 36 ns | YES | TSSOP | 50 pF | NO | XOR GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP8,.16 | unknown | 8542.39.00.01 |