Filter Your Search
1 - 5 of 5 results
|
74HC2G34GW-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 125 ns | 2 | 1 | YES | TSSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | SOT-363 | TSSOP, | 6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HC2G34GW-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 125 ns | 2 | 1 | YES | TSSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | SC-88, 6 PIN | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||
|
74HC2G34GW-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 125 ns | 25 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | BUFFER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SOT-363, SC-88, 6 PIN | 6 | compliant | SOT363 | ||||||||||
|
74HC2G34GW-Q100H
Nexperia
|
Check for Price | Active | 5 V | 125 ns | 2 | 1 | YES | TSSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | TSSOP, | 6 | compliant | 2017-02-01 | SOT363-2 | Nexperia | ||||||||||
|
74HC2G34GW-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 125 ns | 2 | 1 | YES | TSSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 |