Filter Your Search
1 - 2 of 2 results
|
74HC2G32DC-Q100H
Nexperia
|
Check for Price | Active | 5 V | 110 ns | 2 | 2 | YES | VSSOP | HC/UH | OR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | SSOP | VSSOP, | 8 | SOT765-1 | compliant | 2017-02-01 | Nexperia | |||||||||
|
74HC2G32DC-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 110 ns | 22 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | HC/UH | OR GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | SSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | SOT765-1 | compliant |