Filter Your Search
1 - 2 of 2 results
|
74HC2G17GW-G
Nexperia
|
Check for Price | Active | 5 V | 175 ns | 2 | 1 | YES | TSSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||
|
74HC2G17GW-G
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 175 ns | 2 | 1 | YES | TSSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | GREEN, PLASTIC, SOT-363, SC-88, SMT-6 | unknown | 8542.39.00.01 | SOT-363 | 6 |