Filter Your Search
1 - 2 of 2 results
|
74HC299D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 | 8 | YES | SOP | 20 MHz | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74HC299D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 300 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 17 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 |